Hirose Straight 50Ω RF Adapter SMA Plug to MS-156 Socket 6GHz
- RS Stock No.:
- 686-7834
- Mfr. Part No.:
- MS-156-HRMJ-9
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-7834
- Mfr. Part No.:
- MS-156-HRMJ-9
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Adapter Type | MS-156 Plug-SMA Jack | |
| Adapter Type A | SMA | |
| Adapter Type B | MS-156 | |
| Gender A | Male | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Length | 31.06mm | |
| Body Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Adapter Type MS-156 Plug-SMA Jack | ||
Adapter Type A SMA | ||
Adapter Type B MS-156 | ||
Gender A Male | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Length 31.06mm | ||
Body Plating Gold | ||
Contact Material Copper Alloy | ||
