Tee 75Ω RF Adapter BNC Plug to BNC 2 x Socket 0 → 2GHz

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£15.66

(exc. VAT)

£18.79

(inc. VAT)

RS Stock No.:
394-0850
Mfr. Part No.:
1-1478039-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Plug

Gender B

2 x Socket

Impedance

75Ω

Body Orientation

Tee

Operating Frequency

0 → 2GHz

Contact Plating

Silver

Length

32.5mm

Body Plating

Silver

Contact Material

Brass

COO (Country of Origin):
CN