Radiall Straight 50Ω RF Adapter MQ Plug to BNC Socket
- RS Stock No.:
- 362-7894
- Mfr. Part No.:
- R191413000
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£125.14
(exc. VAT)
£150.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £125.14 |
| 10 - 49 | £111.97 |
| 50 + | £102.11 |
*price indicative
- RS Stock No.:
- 362-7894
- Mfr. Part No.:
- R191413000
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Adapter Type | MQ Plug to BNC Socket | |
| Adapter Type A | MQ | |
| Adapter Type B | BNC | |
| Gender A | Male | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Adapter Type MQ Plug to BNC Socket | ||
Adapter Type A MQ | ||
Adapter Type B BNC | ||
Gender A Male | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Length 36mm | ||
