RS PRO Straight 50 Ω Coaxial Adapter 12.5GHz
- RS Stock No.:
- 282-6932
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£7.97
(exc. VAT)
£9.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £7.97 | - |
| 10 + | £7.68 | 3% |
*price indicative
- RS Stock No.:
- 282-6932
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Jack to SMA Jack | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 12.5GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Coupling Style | Screw | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | IEC 60169-15 | |
| Series | RS PRO | |
| Contact Material | Phosphor Bronze | |
| Length | 16.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Jack to SMA Jack | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Panel | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 12.5GHz | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Coupling Style Screw | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Standards/Approvals IEC 60169-15 | ||
Series RS PRO | ||
Contact Material Phosphor Bronze | ||
Length 16.8mm | ||
- COO (Country of Origin):
- TW
RS PRO 12.5GHz SMA Jack Coaxial Adaptor (50 Ω)
A SMA jack to SMA jack coax adaptor for the conversion or the extension of coax cables and secure connection to devices and equipment.;The SMA coax adaptor or Sub-miniature A adaptor is fitted with a screw in connection for secure coupling to a SMA plug and vibration protection.;Constructed with a tough Gold plated Brass body for strength along with excellent wear and corrosion resistance and Gold plated Phosphor Bronze contacts providing a strong and stable signal transmission. ;The SMA adaptor benefits from a wide operating temperature of -55 to +155°C making it suitable for use in an extensive range of environments and equipment.
Features and Benefits
12.5GHz SMA jack to SMA jack adapter;50 Ω impedance;PTFE insulation;IP67 rated once connected;Wide temperature range of -55 to +155°C;16.8mm in length;2.6g in weight
Standards and Approvals: IEC 61169-8
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight 50 Ω Coaxial Adapter 12.5GHz
- RS PRO Right Angle 50 Ω Coaxial Adapter 12.5GHz
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz
- RS PRO Straight 50 Ω Coaxial Adapter 1GHz
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 900MHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 0.9GHz Male Male
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female
