Amphenol RF Right Angle 75Ω RF Adapter BNC Plug to BNC Plug 4GHz

Discontinued
RS Stock No.:
143-9745
Mfr. Part No.:
031-9-75RFX
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Male

Impedance

75Ω

Body Orientation

Right Angle

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold

Length

27.3mm

Body Plating

Nickel

Contact Material

Brass

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Adapter, BNC Jack to BNC Plug, Right Angle, 75 ohm