Telegartner Straight 50 Ω Adapter 11GHz Male Female
- RS Stock No.:
- 829-073
- Mfr. Part No.:
- J01019A0032
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.75
(exc. VAT)
£16.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.75 |
| 10 + | £12.65 |
*price indicative
- RS Stock No.:
- 829-073
- Mfr. Part No.:
- J01019A0032
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Adapter Type | TNC Socket to SMA Socket | |
| Product Type | Adapter | |
| Converts From Type | TNC | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Free Hanging | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Polarity | Standard | |
| Contact Plating | Beryllium Copper Alloy | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Copper Nickel Alloy | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | RoHS | |
| Series | TNC | |
| Contact Material | Beryllium Copper | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Adapter Type TNC Socket to SMA Socket | ||
Product Type Adapter | ||
Converts From Type TNC | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Free Hanging | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Polarity Standard | ||
Contact Plating Beryllium Copper Alloy | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Copper Nickel Alloy | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Standards/Approvals RoHS | ||
Series TNC | ||
Contact Material Beryllium Copper | ||
Length 25mm | ||
- COO (Country of Origin):
- DE
The Telegartner Adaptor offers reliable connectivity solutions, specifically designed to ensure seamless signal transmission between TNC and SMA interfaces across a variety of applications.
Impedance of 50 Ω ensures minimal signal reflection
Frequency range from 0-11 GHz accommodates diverse RF applications
Robust mating life exceeding 500 cycles guarantees durability
Operating temperature from -40°C to +85°C ensures performance in extreme conditions
Weight of 16.2g contributes to lightweight installations
Related links
- Telegartner Straight 50 Ω RF Adapter 11GHz Male Female
- Telegartner Right Angle 50 Ω RF Adapter 11GHz Male Female
- Telegartner T 50 Ω RF Adapter 11GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 11GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Male Female
- RS PRO Straight 50 Ω RF Adapter 11GHz Male Female
- Radiall Straight 50 Ω RF Adapter 11GHz Male Female
