Siretta Straight SMA Connector Male Male
- RS Stock No.:
- 696-906
- Mfr. Part No.:
- ADAPT/SMBM/SMBM
- Brand:
- Siretta
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£8.88
(exc. VAT)
£10.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 82 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £8.88 | - |
| 10 + | £8.17 | 7% |
*price indicative
- RS Stock No.:
- 696-906
- Mfr. Part No.:
- ADAPT/SMBM/SMBM
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | SMB Male to SMB Male | |
| Product Type | SMA Connector | |
| Converts From Type | SMB | |
| Converts to Type | SMB | |
| Orientation | Straight | |
| Body Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type SMB Male to SMB Male | ||
Product Type SMA Connector | ||
Converts From Type SMB | ||
Converts to Type SMB | ||
Orientation Straight | ||
Body Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Standards/Approvals RoHS | ||
The Siretta RF Adapter enables secure conversion between SMB male to SMB male interfaces, allowing compatibility across different coaxial systems. It is built with a gold-plated brass body for durability, Be Cu pins for efficient signal transfer and Teflon dielectric for high insulation stability. The adapter ensures stable performance in high-frequency applications with minimal signal loss.
Durable construction
Compact form factor for easy installation
Gold plated pin for enhanced conductivity
Related links
- Siretta Straight SMA Connector Male Male
- Siretta Straight SMA Connector Female Male
- Siretta Straight SMA Connector
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight Coaxial Adapter Male Male
- Siretta Straight 50 Ω RF Adapter 6GHz Male Male
- Siretta Straight Coaxial Adapter Female Male
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
