L-Com Straight Coaxial Adapter BNC Socket to BNC Socket 1GHz

Bulk discount available

Subtotal (1 unit)*

£5.14

(exc. VAT)

£6.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.14
10 +£4.71

*price indicative

RS Stock No.:
671-800
Mfr. Part No.:
BA80
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Adapter Type

BNC T Adapter

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Body Orientation

Straight

Operating Frequency

1GHz

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com Coaxial Adapter BNC Female Female is used to join two BNC male connectors in RF and video systems requiring uninterrupted signal flow. The adapter features a bayonet-style locking mechanism to ensure secure and vibration-resistant coupling. It is commonly used in CCTV, broadcast, and test setups operating across 50 Ohm networks.

Connector configuration BNC Female to BNC Female
Impedance rating 50 Ohm
Compact inline design for direct coupling

Related links