Linx Straight Adapter 2.4 mm Jack Jack to 2.92 mm Plug Plug 50GHz
- RS Stock No.:
- 600-528
- Mfr. Part No.:
- 2441445-1
- Brand:
- Linx
Subtotal (1 box of 48 units)*
£55,647.07
(exc. VAT)
£66,776.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £55,647.07 | £1,159.314 |
*price indicative
- RS Stock No.:
- 600-528
- Mfr. Part No.:
- 2441445-1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Adapter Type A | 2.4 mm Jack | |
| Adapter Type B | 2.92 mm Plug | |
| Gender A | Jack | |
| Gender B | Plug | |
| Body Orientation | Straight | |
| Operating Frequency | 50GHz | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Adapter Type A 2.4 mm Jack | ||
Adapter Type B 2.92 mm Plug | ||
Gender A Jack | ||
Gender B Plug | ||
Body Orientation Straight | ||
Operating Frequency 50GHz | ||
- COO (Country of Origin):
- CN
The Linx Between Series Adapter is designed for 2.4mm Jack to 2.92mm Jack connections, ensuring seamless signal transitions in high-frequency applications. With a 50-ohm impedance, it supports reliable performance up to 40 GHz. Its robust construction enhance durability and stability.
Straight Body Orientation
Number of Position 1
RoHS compliant
REACH compliant
Number of Position 1
RoHS compliant
REACH compliant
Related links
- Linx Straight Adapter 2.4 mm Jack Jack to 2.92 mm Plug Plug 50GHz
- Linx Straight Adapter 2.4 mm Jack Jack to 2.4 mm Plug Plug 50GHz
- Linx Straight Adapter 2.4 mm Jack Jack to 3.5 mm Plug 50GHz
- Linx Straight Adapter 2.4 mm Jack Jack to 2.4 mm Jack Jack 50GHz
- Linx Straight Adapter 2.4 mm Jack Jack to 3.5 mm Jack 50GHz
- Linx Straight Adapter 2.92 mm Jack Jack to 2.92 mm Plug Plug 40GHz
- Linx Straight Adapter 2.92 mm Plug Plug to 2.92 mm Jack Jack 40GHz
- Linx Straight Adapter 2.92 mm Jack Jack to 2.92 mm Jack Jack 40GHz
