I-Pex 50Ω RF Adapter SMA 6GHz
- RS Stock No.:
- 362-030
- Mfr. Part No.:
- 90193-001
- Brand:
- I-Pex
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 362-030
- Mfr. Part No.:
- 90193-001
- Brand:
- I-Pex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | I-Pex | |
| Adapter Type A | SMA | |
| Impedance | 50Ω | |
| Operating Frequency | 6GHz | |
| Select all | ||
|---|---|---|
Brand I-Pex | ||
Adapter Type A SMA | ||
Impedance 50Ω | ||
Operating Frequency 6GHz | ||
