Siretta Straight Coaxial Adapter SMB Plug to SMB Plug
- RS Stock No.:
- 352-015
- Mfr. Part No.:
- ADAPT/SMBM/SMBM
- Brand:
- Siretta
Discontinued
- RS Stock No.:
- 352-015
- Mfr. Part No.:
- ADAPT/SMBM/SMBM
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | SMB Male to SMB Male | |
| Adapter Type A | SMB | |
| Adapter Type B | SMB | |
| Gender A | Male | |
| Gender B | Male | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type SMB Male to SMB Male | ||
Adapter Type A SMB | ||
Adapter Type B SMB | ||
Gender A Male | ||
Gender B Male | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- TW
The Siretta RF Adapter is designed to connect an SMB Male interface to SMB Male interface. It provides a reliable connection for high frequency applications requiring seamless SMB to SMB conversion.
Compact and durable
Brass and BeCu material
Gold finish
Brass and BeCu material
Gold finish
Related links
- Siretta Straight SMA Connector SMB Plug to SMB Plug
- Siretta Straight Coaxial Adapter SMB Plug to SMA Plug
- Siretta Straight SMA Connector SMB Plug to SMA Plug
- Siretta Straight Coaxial Adapter SMB Socket to SMB Socket
- Siretta Straight 50Ω RF Adapter SMB Plug to SMA Socket 0 → 6GHz
- Siretta Straight Coaxial Adapter SMA Jack to FME Plug
- Siretta Straight Coaxial Adapter FME Plug to FME Plug
- Siretta Straight Coaxial Adapter SMA Socket to TNC Plug Plug
