RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 12mm x 70mm
- RS Stock No.:
- 144-3545
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 144-3545
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 70mm | |
| Thread Size | 12mm | |
| Head Shape | Hex | |
| Material | Steel | |
| Finish | Bright Zinc Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 70mm | ||
Thread Size 12mm | ||
Head Shape Hex | ||
Material Steel | ||
Finish Bright Zinc Plated | ||
- COO (Country of Origin):
- CN
