Strong Hold White Cloths for Cleaning, Drying, Dry Use, Pack, Repeat Use
- RS Stock No.:
- 667-3118
- Mfr. Part No.:
- V V / SP 3KG
- Brand:
- Strong Hold
Stock information currently inaccessible
- RS Stock No.:
- 667-3118
- Mfr. Part No.:
- V V / SP 3KG
- Brand:
- Strong Hold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Strong Hold | |
| Application | Cleaning, Drying | |
| Colour | White | |
| Package Type | Pack | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand Strong Hold | ||
Application Cleaning, Drying | ||
Colour White | ||
Package Type Pack | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Strong Hold Cloths, White Colour, Reusable - V V / SP 3KG
These cloths from Strong Hold give you an easy way to clean your surfaces. As they're cut from soft cotton T-shirts, you can safely use them to clean sensitive components. These dry sheets are are suitable for cleaning, drying and polishing your components, making them a versatile choice. You can reuse each wipe after washing, helping to minimise waste.
Features & Benefits
• Highly absorbent for effective cleaning of liquid spills
• Supplied in a 3kg box, so you'll have enough at hand for multiple jobs
• Compact box dimensions of 30 (H) x 30 (W) x 20cm (D) for ease of storage
• Supplied in a 3kg box, so you'll have enough at hand for multiple jobs
• Compact box dimensions of 30 (H) x 30 (W) x 20cm (D) for ease of storage
Applications
• Workshops
• Commercial garages
• Retail settings
• Commercial garages
• Retail settings
Are the cloths in this pack cut to the same size?
No, the sheets are cut to different sizes for use in multiple applications.