Harrison Wipes Stronghold Cloths Blue Polyester Cloths for Food Industry, General Cleaning, Pack of 25
- RS Stock No.:
- 246-9256
- Mfr. Part No.:
- S0665
- Brand:
- Harrison Wipes
Stock information currently inaccessible
- RS Stock No.:
- 246-9256
- Mfr. Part No.:
- S0665
- Brand:
- Harrison Wipes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Harrison Wipes | |
| Cloth Material | Polyester | |
| Application | Food Industry, General Cleaning | |
| Cloth Features | High Absorbency | |
| Colour | Blue | |
| Trade Name | Stronghold Cloths | |
| Package Type | Pack | |
| Number of Wipes per Pack | 25 | |
| Select all | ||
|---|---|---|
Brand Harrison Wipes | ||
Cloth Material Polyester | ||
Application Food Industry, General Cleaning | ||
Cloth Features High Absorbency | ||
Colour Blue | ||
Trade Name Stronghold Cloths | ||
Package Type Pack | ||
Number of Wipes per Pack 25 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Harrison Wipes product is stronghold cloths which features large apertures that ensures exceptional food and dirt pick up. They offer anti bacterial properties that inhibit growth of bacteria on the cloth and a combination of great absorption and stre
Machine washable
Can be used with a cleaning agent
Suitable for Color coding to help the consumer meet the HACCP standards of hygiene
Cloth size is 30 x 38 cm
Can be used with a cleaning agent
Suitable for Color coding to help the consumer meet the HACCP standards of hygiene
Cloth size is 30 x 38 cm
