Rubbermaid Commercial Products HYGEN MF R-40 Cloth Green Microfibre Cloths for Wet/Dry, Case of 24

Stock information currently inaccessible
RS Stock No.:
238-0570
Mfr. Part No.:
1820582
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Cloth Material

Microfibre

Application

Wet/Dry

Cloth Features

Microfiber Reusable

Colour

Green

Trade Name

HYGEN MF R-40 Cloth

Package Type

Case

Number of Wipes per Pack

24

RoHS Status: Not Applicable

COO (Country of Origin):
CN
  • Sustainably Designed: Made with 40% post-consumer recycled polyester, that reuses plastic bottle material and reduces use of virgin plastics.

  • Stay-True Colors: Colors stay bright and bold for the entire life of the product.

  • Removes Pathogens with Plain Water: Removes 99.9% or more of tested fungi and bacteria*, with water alone.**

  • Superior Durability: Made to withstand up to 200 commercial launderings and 100 with bleach.

  • Color-Coded Cleaning: Cloths are color-coded to assist in cleaning by area or task and help reduce cross-contamination