Multitex EDW Blue Polyester Cloths for Food Industry, General Cleaning, Roll of 420, 20 x 19cm

Stock information currently inaccessible
RS Stock No.:
219-8008
Mfr. Part No.:
EDW 56 B NEEDLER
Brand:
Multitex
Find similar products by selecting one or more attributes.
Select all

Brand

Multitex

Cloth Material

Polyester

Application

Food Industry, General Cleaning

Colour

Blue

Trade Name

EDW

Range

Multitex

Package Type

Roll

Number of Wipes per Pack

420

Wiper Size

20 x 19cm

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The Multitex aperture centre feed roll cloth offers good absorption, aperture for improved dirt pick up. It is ideal for all food preparation areas and hygiene related wiping. Its average tensile strength at break is 13.4 Kg/50mm and its average speed of absorbability is 4cm/30s.

Colour is blue
Size is 20 x 19 cm
Basis weight 34.8g/m2 (avg)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy