Kimberly Clark WypAll White Cloths for General Cleaning, Dry Use, Roll of 750, 380 x 420mm, Repeat Use
- RS Stock No.:
- 181-6583
- Mfr. Part No.:
- 6036
- Brand:
- Kimberly Clark
Stock information currently inaccessible
- RS Stock No.:
- 181-6583
- Mfr. Part No.:
- 6036
- Brand:
- Kimberly Clark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Application | General Cleaning | |
| Colour | White | |
| Trade Name | WypAll | |
| Range | WypAll | |
| Package Type | Roll | |
| Number of Wipes per Pack | 750 | |
| Wiper Size | 380 x 420mm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Ply | 1 | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Application General Cleaning | ||
Colour White | ||
Trade Name WypAll | ||
Range WypAll | ||
Package Type Roll | ||
Number of Wipes per Pack 750 | ||
Wiper Size 380 x 420mm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Ply 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
WypAll® X60 Cloths 6036 - 1 large roll x 750 white, 1 ply cloths
Extended use, versatile, white, 1 ply cloths. Designed for light duty & general wiping tasks. Hydroknit technology ensures each cloth is lightweight, yet absorbs quickly and efficiently. Perfect for use in industrial manufacturing. High capacity large roll.
Features and Benefits;
1 large roll x 750 white, 1 ply cloths (750 total)
A highly versatile cloth, designed for light and general wiping tasks in industrial manufacturing
Advanced Hydroknit Technology ensures each cloth is strong and fast absorbing
Ideal for removing light oil, adhesives and debris and equally suitable for cleaning glass and gloss surfaces
Compatible with Kimberly-Clark Professional™ Dispensers (product codes 6154, 6155 and 6146)
High capacity roll
Clean, reliably consistent and reusable cloths
The WypAll® Range is designed to help you improve productivity and efficiency whilst reducing waste
A highly versatile cloth, designed for light and general wiping tasks in industrial manufacturing
Advanced Hydroknit Technology ensures each cloth is strong and fast absorbing
Ideal for removing light oil, adhesives and debris and equally suitable for cleaning glass and gloss surfaces
Compatible with Kimberly-Clark Professional™ Dispensers (product codes 6154, 6155 and 6146)
High capacity roll
Clean, reliably consistent and reusable cloths
The WypAll® Range is designed to help you improve productivity and efficiency whilst reducing waste
Compatible with;
Kimberly-Clark Professional™ Wall Mounted Large Roll Wiper Dispenser 6146 - Blue
RS stock no: 1816571
Kimberly-Clark Professional™ Floor Standing Large Roll Wiper Dispenser 6154 - 1 x Blue Portable Dispenser
Kimberly-Clark Professional™ Floor Standing Large Roll Wiper Dispenser 6154 - 1 x Blue Portable Dispenser
RS stock no: 1816570
Kimberly-Clark Professional™ Mobile Stand Large Roll Wiper Dispenser 6155 - Blue
Kimberly-Clark Professional™ Mobile Stand Large Roll Wiper Dispenser 6155 - Blue
RS stock no: 0712422
