Legamaster microfibre cloth Blue Microfibre Cloths for Cleaning, Dry/Wet Use, Carton (Cardboard), 40 x 40 cm, Repeat Use

Subtotal (1 unit)*

£18.47

(exc. VAT)

£22.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.47

*price indicative

RS Stock No.:
885-933
Mfr. Part No.:
867254000
Brand:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Cloth Material

Microfibre

Product Type

Cloths

Application

Cleaning

Cloth Features

Microfibre Reusable

Colour

Blue

Trade Name

microfibre cloth

Series

86725

Package Type

Carton (Cardboard)

Wiper Size

40 x 40 cm

Wet/Dry

Dry/Wet

Repeat/Single Use

Repeat Use

Standards/Approvals

No

RoHS Status: Exempt

The Legamaster microfibre cloth is a high-quality cleaning accessory designed for effective maintenance of whiteboards and glassboards. Its dual-use capabilities make it an essential tool for effortless upkeep.

Wipes away the toughest marks and stains

Can be used both dry and wet

Only requires water or Legamaster whiteboard cleaner for wet cleaning

Washable at 60° for reusable convenience

Contents include two microfibre cloths, each measuring 40x40 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy