Portwest Blue Microfibre Briefcase for Cleaning, Dry Use, Repeat Use
- RS Stock No.:
- 736-387
- Mfr. Part No.:
- CV06BLU
- Brand:
- Portwest
Subtotal (1 unit)*
£4.58
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.58 |
*price indicative
- RS Stock No.:
- 736-387
- Mfr. Part No.:
- CV06BLU
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Briefcase | |
| Cloth Material | Microfibre | |
| Application | Cleaning | |
| Colour | Blue | |
| Series | CV06 | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Briefcase | ||
Cloth Material Microfibre | ||
Application Cleaning | ||
Colour Blue | ||
Series CV06 | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Cooling Towel provides essential core relief for those facing high physical activity or extreme heat. Using an Advanced PVA padding construction, this multipurpose accessory delivers hours of cooling comfort to ensure total satisfaction during demanding work or leisure tasks.
Keeps wearer cool for up to 8 hours
Soak in water to activate instantly
Advanced wicking and drying capabilities
Lightweight and comfortable PVA padding
Related links
- RS PRO Beige Microfibre Cloths for General Cleaning Dry Use 350 x 350 mm, Repeat Use
- RS PRO Microfibre Cloth Blue Microfibre Cloths for Dry Dry Use 400 x 400 mm, Repeat Use
- Spontex Red Cloths for Cleaning Bag of 5 Per Pack Repeat Use
- 3M Perfect-It Ultra Soft Cloth Blue Microfibre Cloths for Cleaning Repeat Use
- RS PRO Blue Polyester Hand & Skin Wipes for Multi Purpose Lens Cloth Pack of 1 Per Pack, Repeat Use
- EcoTech Envirowipe Blue Cloths for Cleaning Box of 150 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Box of 240 Per Pack Repeat Use
- Smartora Premium Towelling Rags 8Kg White Wipe for General Purpose Bag of 8 Per Pack, Repeat Use
