3M Scotch 27 Glass White Cloth Tape, 50mm x 55m, 0.18mm Thick
- RS Stock No.:
- 885-5249
- Mfr. Part No.:
- T2750
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-5249
- Mfr. Part No.:
- T2750
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Width | 50mm | |
| Length | 55m | |
| Backing Material | Glass Cloth | |
| Thickness | 0.18mm | |
| Adhesion Strength | 3.3 N/cm | |
| Elongation at Break | 5% | |
| Tensile Strength | 252N/cm | |
| Finish | Glass | |
| Maximum Operating Temperature | +150°C | |
| Model Number | Scotch 27 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Width 50mm | ||
Length 55m | ||
Backing Material Glass Cloth | ||
Thickness 0.18mm | ||
Adhesion Strength 3.3 N/cm | ||
Elongation at Break 5% | ||
Tensile Strength 252N/cm | ||
Finish Glass | ||
Maximum Operating Temperature +150°C | ||
Model Number Scotch 27 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US