Stock information currently inaccessible
- RS Stock No.:
- 124-0943
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Desk/Wall | Wall | |
| Display | Analogue | |
| Shatterproof | Yes | |
| Power Source | Battery | |
| Battery Included | Yes | |
| Material | Plastic | |
| Diameter | 490mm | |
| Weight | 1.3kg | |
| Battery Quantity | 1 | |
| Depth | 65mm | |
| Battery Size | AA | |
| Colour/Finish | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Desk/Wall Wall | ||
Display Analogue | ||
Shatterproof Yes | ||
Power Source Battery | ||
Battery Included Yes | ||
Material Plastic | ||
Diameter 490mm | ||
Weight 1.3kg | ||
Battery Quantity 1 | ||
Depth 65mm | ||
Battery Size AA | ||
Colour/Finish White | ||
- COO (Country of Origin):
- GB
