Analog Devices AD800-52BRZ, PLL Circuit, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-8782
Mfr. Part No.:
AD800-52BRZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Frequency

51.84MHz

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOIC

Maximum Supply Current

170 mA

Pin Count

20

Dimensions

13 x 7.6 x 2.36mm

Height

2.36mm

Length

13mm

Maximum Operating Supply Voltage

-5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-4.5 V

Minimum Operating Temperature

-40 °C

Width

7.6mm