Analog Devices ADF4153YRUZ, PLL Frequency Synthesizer 1 3.3 V 16-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
807-1791
Mfr. Part No.:
ADF4153YRUZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Frequency

1750MHz

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

TSSOP

Maximum Supply Current

24 mA

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Input Frequency

4GHz

Height

1.05mm

Length

5.1mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Width

4.5mm

PLL Frequency Synthesizer, Analog Devices



Frequency Synthesizers