Analog Devices ADF4150BCPZ, Frequency Synthesizer, 24-Pin LFCSP WQ
- RS Stock No.:
- 807-1779
- Mfr. Part No.:
- ADF4150BCPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-1779
- Mfr. Part No.:
- ADF4150BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Minimum Output Frequency | 31.25MHz | |
| Package Type | LFCSP WQ | |
| Maximum Supply Current | 60 μA | |
| Pin Count | 24 | |
| Maximum Input Frequency | 250MHz | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Height | 0.75mm | |
| Length | 4.1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Minimum Output Frequency 31.25MHz | ||
Package Type LFCSP WQ | ||
Maximum Supply Current 60 μA | ||
Pin Count 24 | ||
Maximum Input Frequency 250MHz | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Height 0.75mm | ||
Length 4.1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4.1mm | ||
- COO (Country of Origin):
- MY
