Analog Devices ADF41020BCPZ, Frequency Synthesizer, 20-Pin LFCSP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
807-1760
Mfr. Part No.:
ADF41020BCPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Frequency

350MHz

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

LFCSP

Maximum Supply Current

30 mA

Pin Count

20

Maximum Input Frequency

18GHz

Dimensions

4.1 x 4.1 x 0.75mm

Height

0.75mm

Length

4.1mm

Maximum Operating Supply Voltage

3.15 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.85 V

Minimum Operating Temperature

-40 °C

Width

4.1mm