Analog Devices AD9915BCPZ, Direct Digital Synthesizer 12 bit-Bit, 3.465 V 88-Pin LFCSP VQ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-1592
Mfr. Part No.:
AD9915BCPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Category

Direct Synthesizer

Conversion Rate

2.5Gsps

Resolution

12 bit

Maximum Output Frequency

1.25GHz

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

88

Dimensions

12.1 x 12.1 x 0.86mm

Height

0.86mm

Length

12.1mm

Maximum Operating Supply Voltage

3.465 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.135 V

Minimum Operating Temperature

-40 °C

Width

12.1mm

COO (Country of Origin):
SG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy