Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Clock, Timing & Frequency ICs
Clock Synthesizers
IDT MK1575-01GILF, PLL Clock Driver, 16-Pin TSSOP
RS Stock No.:
742-6819
Mfr. Part No.:
MK1575-01GILF
Brand:
IDT
Technical Reference (1)
View this category
Discontinued product
RS Stock No.:
742-6819
Mfr. Part No.:
MK1575-01GILF
Brand:
IDT
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Clock Generators, Integrated Device Technology (IDT)
Clock Generators/Buffers
Attribute
Value
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum Supply Current
10 mA
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Input Frequency
320MHz
Height
1.05mm
Length
5.1mm
Maximum Operating Supply Voltage
3.45 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.15 V
Minimum Operating Temperature
-40 °C
Width
4.5mm