- RS Stock No.:
- 727-5245
- Mfr. Part No.:
- SY87700ALHG
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 727-5245
- Mfr. Part No.:
- SY87700ALHG
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Maximum Supply Current | 160 mA |
Dimensions | 7 x 7 x 1mm |
Height | 1mm |
Length | 7mm |
Maximum Operating Supply Voltage | 3.45 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.15 V |
Minimum Operating Temperature | -40 °C |
Width | 7mm |