IDT ICS844021BGI-01LF, Frequency Synthesizer, 8-Pin TSSOP
- RS Stock No.:
- 715-4781
- Mfr. Part No.:
- ICS844021BGI-01LF
- Brand:
- IDT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 715-4781
- Mfr. Part No.:
- ICS844021BGI-01LF
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Maximum Output Frequency | 170MHz | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Minimum Output Frequency | 122.5MHz | |
| Maximum Supply Current | 75 mA | |
| Pin Count | 8 | |
| Maximum Input Frequency | 34MHz | |
| Dimensions | 3.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 3.1mm | |
| Maximum Operating Supply Voltage | 3.465 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Maximum Output Frequency 170MHz | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Minimum Output Frequency 122.5MHz | ||
Maximum Supply Current 75 mA | ||
Pin Count 8 | ||
Maximum Input Frequency 34MHz | ||
Dimensions 3.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 3.1mm | ||
Maximum Operating Supply Voltage 3.465 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.375 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
