IDT ICS661GILF, Frequency Synthesizer, 16-Pin TSSOP
- RS Stock No.:
- 715-4729
- Mfr. Part No.:
- ICS661GILF
- Brand:
- IDT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 715-4729
- Mfr. Part No.:
- ICS661GILF
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Maximum Output Frequency | 73.728MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Minimum Output Frequency | 8.192MHz | |
| Pin Count | 16 | |
| Maximum Supply Current | 25 mA | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Maximum Input Frequency | 28MHz | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Maximum Output Frequency 73.728MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Minimum Output Frequency 8.192MHz | ||
Pin Count 16 | ||
Maximum Supply Current 25 mA | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Input Frequency 28MHz | ||
Height 1.05mm | ||
Length 5.1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
