Analog Devices ADF4113HVBCPZ, Frequency Synthesizer, 20-Pin CP 20 1

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
708-9788
Mfr. Part No.:
ADF4113HVBCPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Frequency

200MHz

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

CP 20 1

Pin Count

20

Maximum Supply Current

16 mA

Dimensions

4 x 4 x 0.83mm

Maximum Input Frequency

4000MHz

Height

0.83mm

Length

4mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Width

4mm

PLL Frequency Synthesizer, Analog Devices



Frequency Synthesizers