Analog Devices ADF4002BCPZ, PLL Frequency Synthesizer 1 3.3 V 20-Pin CP 20 1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-9378
Mfr. Part No.:
ADF4002BCPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

CP 20 1

Maximum Supply Current

6 mA

Pin Count

20

Maximum Input Frequency

400MHz

Dimensions

4 x 4 x 0.83mm

Height

0.83mm

Length

4mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Width

4mm