Renesas Electronics 511MLFT, Frequency Multiplier 8-Pin SOIC
- RS Stock No.:
- 216-6136P
- Mfr. Part No.:
- 511MLFT
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£118.40
(exc. VAT)
£142.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 95 | £2.368 |
| 100 - 245 | £2.014 |
| 250 - 995 | £1.90 |
| 1000 + | £1.374 |
*price indicative
- RS Stock No.:
- 216-6136P
- Mfr. Part No.:
- 511MLFT
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Supply Current | 25 mA | |
| Pin Count | 8 | |
| Maximum Input Frequency | 200MHz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Supply Current 25 mA | ||
Pin Count 8 | ||
Maximum Input Frequency 200MHz | ||
The Renesas Electronics ICS511 LOCOTM is the most cost effective way to generate a high quality, high frequency clock output from a lower frequency crystal or clock input. The name LOCO stands for Low Cost Oscillator, as it is designed to replace crystal oscillators in most electronic systems. Using Phase-Locked Loop (PLL) techniques, the device uses a standard fundamental mode, inexpensive crystal to produce output clocks up to 200MHz.
Packaged as 8-pin SOIC or die
Pb (lead) free package
Zero ppm multiplication error
Input crystal frequency of 5 - 27 MHz
Input clock frequency of 2 - 50 MHz
Output clock frequencies up to 200 MHz
Extremely low jitter of 25 ps (one sigma)
Compatible with all popular CPUs
Duty cycle of 45/55 up to 200 MHz
Pb (lead) free package
Zero ppm multiplication error
Input crystal frequency of 5 - 27 MHz
Input clock frequency of 2 - 50 MHz
Output clock frequencies up to 200 MHz
Extremely low jitter of 25 ps (one sigma)
Compatible with all popular CPUs
Duty cycle of 45/55 up to 200 MHz
