Texas Instruments PLL1708DBQ, PLL Frequency Synthesizer 2 3.6 V 20-Pin SSOP
- RS Stock No.:
- 162-5220
- Mfr. Part No.:
- PLL1708DBQ
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5220
- Mfr. Part No.:
- PLL1708DBQ
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Maximum Supply Current | 25 mA | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Maximum Input Frequency | 27.27MHz | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -25 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Package Type SSOP | ||
Pin Count 20 | ||
Maximum Supply Current 25 mA | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Maximum Input Frequency 27.27MHz | ||
Height 1.5mm | ||
Length 8.75mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -25 °C | ||
Width 4mm | ||
