Texas Instruments PLL1705DBQ, PLL Frequency Synthesizer 2 3.6 V 20-Pin SSOP
- RS Stock No.:
- 162-5219
- Mfr. Part No.:
- PLL1705DBQ
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-5219
- Mfr. Part No.:
- PLL1705DBQ
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Maximum Supply Current | 25 mA | |
| Dimensions | 8.74 x 3.99 x 1.5mm | |
| Maximum Input Frequency | 27MHz | |
| Height | 1.5mm | |
| Length | 8.74mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -25 °C | |
| Width | 3.99mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Package Type SSOP | ||
Pin Count 20 | ||
Maximum Supply Current 25 mA | ||
Dimensions 8.74 x 3.99 x 1.5mm | ||
Maximum Input Frequency 27MHz | ||
Height 1.5mm | ||
Length 8.74mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -25 °C | ||
Width 3.99mm | ||
PLL Frequency Synthesizer, Texas Instruments
A range of PLL (Phase-locked-loop) frequency synthesizers and generators from Texas Instruments available with various architectures and configurations.
Frequency Synthesizers
Frequency synthesizer ICs which are capable of generating a range of frequencies from a single master oscillator or clock. Frequency synthesizers are available in DDS (Direct Digital Synthesizer) and indirect PLL (Phase-locked-loop) architectures and are used in a multitude of communications and processing applications. They are useful for frequency mixing, multiplication and division.
