Skyworks Solutions Inc Si5332D-C-GM3, PLL Frequency Synthesizer 14 3.63 V 48-Pin QFN
- RS Stock No.:
- 161-2895
- Mfr. Part No.:
- Si5332D-C-GM3
- Brand:
- Skyworks Solutions Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2895
- Mfr. Part No.:
- Si5332D-C-GM3
- Brand:
- Skyworks Solutions Inc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Output Frequency | 200MHz | |
| Number of Elements per Chip | 14 | |
| Mounting Type | Surface Mount | |
| Minimum Output Frequency | 5MHz | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Maximum Supply Current | 70 mA | |
| Dimensions | 6 x 6 x 0.85mm | |
| Maximum Input Frequency | 50 MHz, 170 MHz, 250MHz | |
| Height | 0.85mm | |
| Length | 6mm | |
| Maximum Operating Supply Voltage | 3.63 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Output Frequency 200MHz | ||
Number of Elements per Chip 14 | ||
Mounting Type Surface Mount | ||
Minimum Output Frequency 5MHz | ||
Package Type QFN | ||
Pin Count 48 | ||
Maximum Supply Current 70 mA | ||
Dimensions 6 x 6 x 0.85mm | ||
Maximum Input Frequency 50 MHz, 170 MHz, 250MHz | ||
Height 0.85mm | ||
Length 6mm | ||
Maximum Operating Supply Voltage 3.63 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.71 V | ||
Minimum Operating Temperature -40 °C | ||
Width 6mm | ||
- COO (Country of Origin):
- TW
Based on Silicon Labs proprietary MultiSynth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies on up to 12 differential clock outputs with 0 ppm frequency synthesis error.
Any-Frequency 6/8/12-output programmable clock generators
MultiSynth technology enables any frequency synthesis on any output up to 250 MHz
Highly configurable output path featuring a cross point mux
Up to three independent fractional synthesis output paths
Up to five independent integer dividers
Embedded 50 MHz crystal option
Down and center spread spectrum
Pb-free, RoHS-6 compliant
MultiSynth technology enables any frequency synthesis on any output up to 250 MHz
Highly configurable output path featuring a cross point mux
Up to three independent fractional synthesis output paths
Up to five independent integer dividers
Embedded 50 MHz crystal option
Down and center spread spectrum
Pb-free, RoHS-6 compliant
