Silicon Labs Si5332D Si5332D-C-GM1, 7 PLL Clock Generator, 32-Pin QFN

Subtotal (1 unit)*

£4.14

(exc. VAT)

£4.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£4.14

*price indicative

Packaging Options:
RS Stock No.:
161-2891
Mfr. Part No.:
Si5332D-C-GM1
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Maximum Output Frequency

200MHz

Mounting Type

Surface Mount

Number of Elements per Chip

7

Minimum Output Frequency

5MHz

Package Type

QFN

Pin Count

32

Maximum Supply Current

70 mA

Dimensions

5 x 5 x 0.85mm

Maximum Input Frequency

50 MHz, 170 MHz, 250 MHz

Height

0.85mm

Length

5mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

5mm

COO (Country of Origin):
TW
Based on Silicon Labs proprietary MultiSynth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies on up to 12 differential clock outputs with 0 ppm frequency synthesis error.

Any-Frequency 6/8/12-output programmable clock generators
MultiSynth technology enables any frequency synthesis on any output up to 250 MHz
Highly configurable output path featuring a cross point mux
Up to three independent fractional synthesis output paths
Up to five independent integer dividers
Embedded 50 MHz crystal option
Down and center spread spectrum
Pb-free, RoHS-6 compliant