Analog Devices ADN2816ACPZ, Frequency Synthesizer, 32-Pin LFCSP
- RS Stock No.:
- 158-1974
- Mfr. Part No.:
- ADN2816ACPZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 158-1974
- Mfr. Part No.:
- ADN2816ACPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 32 | |
| Maximum Supply Current | 122 mA | |
| Maximum Input Frequency | 160MHz | |
| Dimensions | 5 x 5 x 0.83mm | |
| Height | 0.83mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 32 | ||
Maximum Supply Current 122 mA | ||
Maximum Input Frequency 160MHz | ||
Dimensions 5 x 5 x 0.83mm | ||
Height 0.83mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 5mm | ||
- COO (Country of Origin):
- TW
Clock Generators, Analog Devices
Clock Generators/Buffers
