- RS Stock No.:
- 911-3221
- Mfr. Part No.:
- SY100EP11UZG
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 911-3221
- Mfr. Part No.:
- SY100EP11UZG
- Brand:
- Microchip
Legislation and Compliance
Product Details
Clock Buffers, Microchip
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Clock Buffer |
Input Signal Type | Differential |
Output Logic Level | ECL, LVPECL, PECL |
Operation Mode | Differential |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.93 x 3.94 x 1.48mm |
Length | 4.93mm |
Width | 3.94mm |
Height | 1.48mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 911-3221
- Mfr. Part No.:
- SY100EP11UZG
- Brand:
- Microchip