AD9554BCPZ, Clock Distribution Circuit CMOS, HCSL, LVDS, LVPECL, 2-Input, 72-Pin LFCSP VQ

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
831-9119
Mfr. Part No.:
AD9554BCPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Logic Family

CMOS, HCSL, LVDS, LVPECL

Logic Function

Clock Distribution, Translator

Input Signal Type

CMOS, LVDS

Output Logic Level

HCSL, LVDS, LVPECL

Operation Mode

Differential, Single Ended

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

72

Dimensions

10.1 x 10.1 x 0.95mm

Length

10.1mm

Width

10.1mm

Height

0.95mm

Maximum Operating Supply Voltage

2.625 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.47 V

Maximum Output Frequency

941MHz

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

430kHz

Clock Buffers, Analog Devices



Clock Generators/Buffers
Recently viewed