ASM2I9940LG-32LT, Clock Distribution Circuit CMOS, 2-Input, 32-Pin LQFP
- RS Stock No.:
- 800-9471
- Mfr. Part No.:
- ASM2I9940LG-32LT
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-9471
- Mfr. Part No.:
- ASM2I9940LG-32LT
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | CMOS | |
| Logic Function | Clock Distribution | |
| Input Signal Type | LVCMOS, LVPECL | |
| Output Logic Level | LVCMOS | |
| Operation Mode | Differential | |
| Number of Clock Inputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 32 | |
| Dimensions | 7 x 7 x 1.45mm | |
| Length | 7mm | |
| Width | 7mm | |
| Height | 1.45mm | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Output Frequency | 0.25GHz | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family CMOS | ||
Logic Function Clock Distribution | ||
Input Signal Type LVCMOS, LVPECL | ||
Output Logic Level LVCMOS | ||
Operation Mode Differential | ||
Number of Clock Inputs 2 | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 32 | ||
Dimensions 7 x 7 x 1.45mm | ||
Length 7mm | ||
Width 7mm | ||
Height 1.45mm | ||
Maximum Operating Supply Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Output Frequency 0.25GHz | ||
