IDT49FCT3805EQGI, Clock Buffer CMOS, TTL 2-Input, 20-Pin QSOP
- RS Stock No.:
- 715-4927
- Mfr. Part No.:
- IDT49FCT3805EQGI
- Brand:
- IDT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 715-4927
- Mfr. Part No.:
- IDT49FCT3805EQGI
- Brand:
- IDT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IDT | |
Logic Function | Clock Driver | |
Input Signal Type | TTL | |
Output Logic Level | CMOS, TTL | |
Operation Mode | Single Ended | |
Number of Clock Inputs | 2 | |
Mounting Type | Surface Mount | |
Package Type | QSOP | |
Pin Count | 20 | |
Dimensions | 8.7 x 3.8 x 1.47mm | |
Length | 8.7mm | |
Width | 3.8mm | |
Height | 1.47mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 3 V | |
Select all | ||
---|---|---|
Brand IDT | ||
Logic Function Clock Driver | ||
Input Signal Type TTL | ||
Output Logic Level CMOS, TTL | ||
Operation Mode Single Ended | ||
Number of Clock Inputs 2 | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Pin Count 20 | ||
Dimensions 8.7 x 3.8 x 1.47mm | ||
Length 8.7mm | ||
Width 3.8mm | ||
Height 1.47mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3 V | ||