onsemi NB3W1900LMNG PLL Clock Buffer 72-Pin QFN
- RS Stock No.:
- 867-3230
- Mfr. Part No.:
- NB3W1900LMNG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-3230
- Mfr. Part No.:
- NB3W1900LMNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Elements per Chip | 1 | |
| Maximum Supply Current | 50 mA | |
| Maximum Input Frequency | 134.33MHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 72 | |
| Dimensions | 10 x 10 x 0.95mm | |
| Length | 10mm | |
| Width | 10mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Output Frequency | 100 MHz, 133 MHz | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Elements per Chip 1 | ||
Maximum Supply Current 50 mA | ||
Maximum Input Frequency 134.33MHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 72 | ||
Dimensions 10 x 10 x 0.95mm | ||
Length 10mm | ||
Width 10mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +70 °C | ||
Maximum Output Frequency 100 MHz, 133 MHz | ||
Minimum Operating Temperature 0 °C | ||
