Cypress Semiconductor CY23S05SXI-1 PLL Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 827-2483
- Mfr. Part No.:
- CY23S05SXI-1
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-2483
- Mfr. Part No.:
- CY23S05SXI-1
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of Elements per Chip | 5 | |
| Maximum Supply Current | 32 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5.1 x 4.5 x 1.094mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 1.094mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 133.33MHz | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Output Frequency | 10MHz | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of Elements per Chip 5 | ||
Maximum Supply Current 32 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5.1 x 4.5 x 1.094mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 1.094mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 133.33MHz | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Output Frequency 10MHz | ||
Minimum Operating Temperature -40 °C | ||
Clock Buffers, Cypress Semiconductor
Cypress has a broad selection of standard and high performance clock buffers.
Clock Generators/Buffers
