onsemi NB6HQ14MMNHTBG Clock Generator 16-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
821-3103
Mfr. Part No.:
NB6HQ14MMNHTBG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

2.625 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.375 V

Minimum Operating Temperature

-40 °C