Silicon Labs Si53154-A01AGM PLL Clock Buffer 24-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-0435
Mfr. Part No.:
Si53154-A01AGM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Number of Elements per Chip

4

Maximum Supply Current

35 mA

Maximum Input Frequency

210MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.75mm

Length

4mm

Width

4mm

Height

0.75mm

Maximum Operating Supply Voltage

3.465 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.135 V

Minimum Operating Temperature

-40 °C

Clock Buffers, Silicon Laboratories