Renesas Electronics 9DBL0851BKILF Clock Buffer 48-Pin VFQFPN
- RS Stock No.:
- 216-6261P
- Mfr. Part No.:
- 9DBL0851BKILF
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal 10 units (supplied in a tray)*
£36.90
(exc. VAT)
£44.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 18 | £3.69 |
| 20 - 98 | £3.625 |
| 100 - 198 | £3.03 |
| 200 + | £2.975 |
*price indicative
- RS Stock No.:
- 216-6261P
- Mfr. Part No.:
- 9DBL0851BKILF
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Supply Current | 25 mA | |
| Maximum Input Frequency | 200MHz | |
| Package Type | VFQFPN | |
| Pin Count | 48 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Supply Current 25 mA | ||
Maximum Input Frequency 200MHz | ||
Package Type VFQFPN | ||
Pin Count 48 | ||
The Renesas Electronics 9DBL02x2/9DBL04x2/ 9DBL06x1/9DBL08x1 buffers are low-power, high-performance members of Renesas' full featured PCIe family. The buffers support PCIe Gen1 through Gen5.
2 to 8 Low-Power HCSL (LP-HCSL) outputs eliminate 4
resistors per output pair
9DBLxx4x devices provide integrated 100Ω terminations
9DBLxx5x devices provide integrated 85Ω terminations
See AN-891 for easy coupling to other logic families
Spread-spectrum compatible
Dedicated OE# pin for each output
1MHz to 200MHz operation in fan-out mode
3 selectable SMBus addresses
Extensive SMBus-selectable features allow optimization to
customer requirements
resistors per output pair
9DBLxx4x devices provide integrated 100Ω terminations
9DBLxx5x devices provide integrated 85Ω terminations
See AN-891 for easy coupling to other logic families
Spread-spectrum compatible
Dedicated OE# pin for each output
1MHz to 200MHz operation in fan-out mode
3 selectable SMBus addresses
Extensive SMBus-selectable features allow optimization to
customer requirements
