Renesas Electronics 574MILF Clock Buffer 8-Pin SOIC-8
- RS Stock No.:
- 216-6161P
- Mfr. Part No.:
- 574MILF
- Brand:
- Renesas Electronics
Save 17% when you buy 100 units
Subtotal 10 units (supplied in a tube)*
£107.10
(exc. VAT)
£128.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
10 - 24 | £10.71 |
25 - 49 | £9.47 |
50 - 99 | £9.27 |
100 + | £8.86 |
*price indicative
- RS Stock No.:
- 216-6161P
- Mfr. Part No.:
- 574MILF
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Maximum Supply Current | 36 mA | |
Maximum Input Frequency | 160MHz | |
Package Type | SOIC-8 | |
Pin Count | 8 | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Maximum Supply Current 36 mA | ||
Maximum Input Frequency 160MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
The Renesas Electronics ICS574 is a low jitter, low-skew, high performance PLL-based zero delay buffer for high speed applications. Based on IDTs proprietary low jitter Phase Locked Loop (PLL) techniques, the device provides four low skew outputs at speeds up to 160 MHz at 3.3 V.
Packaged in 8 pin narrow SOIC, Pb (lead) free
Zero input-to-output delay
Four 1X outputs
Output to output skew is less than 150 ps
Output clocks up to 160 MHz at 3.3 V
External feedback path for output edge placement
Spread Smart™ technology works with spread spectrum clock generators
Zero input-to-output delay
Four 1X outputs
Output to output skew is less than 150 ps
Output clocks up to 160 MHz at 3.3 V
External feedback path for output edge placement
Spread Smart™ technology works with spread spectrum clock generators