Renesas Electronics 570AILF Clock Buffer 8-Pin SOIC-8
- RS Stock No.:
- 216-6159
- Mfr. Part No.:
- 570AILF
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-6159
- Mfr. Part No.:
- 570AILF
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Supply Current | 25 mA | |
| Maximum Input Frequency | 170MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Supply Current 25 mA | ||
Maximum Input Frequency 170MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
The Renesas Electronics ICS570 is a high-performance Zero Delay Buffer (ZDB) which integrates IDTs proprietary analog/digital Phase Locked Loop (PLL) techniques. The A version is recommended for 5 V designs and the B version for 3.3 V designs.
8-pin SOIC package
Available in Pb (lead) free package
Pin-for-pin replacement and upgrade to ICS570M
Functional equivalent to AV9170 (not a pin-for-pin
replacement)
Low input to output skew of 300 ps max (>60 MHz
outputs)
Ability to choose between 14 different multipliers from
0.5x to 32x
Output clock frequency up to 170 MHz at 3.3 V
Can recover degraded input clock duty cycle
Output clock duty cycle of 45/55
Power Down and Tri-State Mode
Available in Pb (lead) free package
Pin-for-pin replacement and upgrade to ICS570M
Functional equivalent to AV9170 (not a pin-for-pin
replacement)
Low input to output skew of 300 ps max (>60 MHz
outputs)
Ability to choose between 14 different multipliers from
0.5x to 32x
Output clock frequency up to 170 MHz at 3.3 V
Can recover degraded input clock duty cycle
Output clock duty cycle of 45/55
Power Down and Tri-State Mode
