Cypress Semiconductor CY22150FZXI PLL Clock Buffer 16-Pin TSSOP
- RS Stock No.:
- 194-8981
- Mfr. Part No.:
- CY22150FZXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8981
- Mfr. Part No.:
- CY22150FZXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of Elements per Chip | 1 | |
| Maximum Supply Current | 45 (Typ.) mA | |
| Maximum Input Frequency | 133MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.46 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 166.6MHz | |
| Minimum Operating Supply Voltage | 3.13 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Frequency | 0.08MHz | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of Elements per Chip 1 | ||
Maximum Supply Current 45 (Typ.) mA | ||
Maximum Input Frequency 133MHz | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.46 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 166.6MHz | ||
Minimum Operating Supply Voltage 3.13 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Frequency 0.08MHz | ||
The CY22150 is an extremely flexible clock generator with four basic variables that are used to determine the final output frequency. They are the input reference frequency (REF), the internally calculated P and Q dividers, and the post divider, which can be a fixed or calculated value.
